Low

ANALOG DEVICES  ADM211ARSZ  LINE DRIVER/RECEIVER, RS232, 230KBPS, 5V, SSOP-28

ANALOG DEVICES ADM211ARSZ
Technical Data Sheet (248.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000496

Alternatives

RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SSOP-28

TEXAS INSTRUMENTS

50 in stock

Price for: Each

1+ $4.11 25+ $3.69 100+ $2.98 250+ $2.64 more…

Buy

RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SSOP-28

TEXAS INSTRUMENTS

357 in stock

Price for: Each

1+ $3.40 10+ $3.05 100+ $2.46 500+ $2.09

Buy

Line Receiver RS232, 4-drivers, 4.5V-5.5V Supply, SSOP-28

MAXIM INTEGRATED PRODUCTS

No Longer Stocked

RS232 TXRX, 116KBPS, 5.5V, SSOP-28

MAXIM INTEGRATED PRODUCTS

54 in stock

Price for: Each

1+ $10.45

Buy

RS232 TXRX, 116KBPS, 5.5V, SSOP-28

MAXIM INTEGRATED PRODUCTS

Cut Tape
1,982 in stock

Price for: Each (Supplied on Cut Tape)

1+ $15.54 10+ $14.67 25+ $11.73 50+ $11.15 more…

Buy