Low

ADP5061ACBZ-5-R7 - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.7V input, 1.3A charge, WLCSP-20

ADP5061ACBZ-5-R7 - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.7V input, 1.3A charge, WLCSP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5061ACBZ-5-R7
Order Code:
2457265
Product Range
ADP5061 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP5061ACBZ-5-R7 is a tiny I²C programmable linear Battery Charger with power path and USB mode compatibility. It operates from a 4 to 6.7V input voltage range but is tolerant of voltages up to 20V. The ADP5061 features an internal FET between the linear charger output and the battery. This permits battery isolation and, hence, system powering under a dead battery or no battery scenario, which allows for immediate system function on connection to an USB power supply based on the type of USB source, which is detected by an external USB detection chip, the ADP5061 can be set to apply the correct current limit for optimal charging and USB compliance. It has three factory programmable digital input/output pins that provide maximum flexibility for different systems. These digital input/output pins permit combinations of features such as, input current limits, charging enable and disable, charging current limits and a dedicated interrupt output pin.
  • Fully programmable via I²C
  • Flexible digital control inputs
  • Built-in current sensing and limiting
  • Thermal regulation prevents over heating

Applications

Medical, Audio, Consumer Electronics, Portable Devices, Communications & Networking, Power Management

Product Information

:
Li-Ion, Li-Pol
:
6.7V
:
-
:
1.3A
:
WLCSP
:
20Pins
:
1
:
-40°C
:
125°C
:
Cut Tape
:
ADP5061 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2457265RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 28/05/18

Contact me when back in stock

$5.60 $ 5.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.60
10 + $5.02
100 + $4.11
500 + $3.51
1000 + $2.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2457265) x 5.6 = $5.60
Total Price: $5.60
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.