Low

ANALOG DEVICES  ADZS-CAM-EX3  Camera EI3 Extender Board

ANALOG DEVICES ADZS-CAM-EX3
ANALOG DEVICES ADZS-CAM-EX3
Manufacturer Part No:
ADZS-CAM-EX3
Order Code:
2300457
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-CAM-EX3
ANALOG DEVICES ADZS-CAM-EX3

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADZS-CAM-EX3 is a camera EI3 extender board. It is a separately sold daughter board that plugs onto the expansion interface 3 (EI3) of an EZ-KIT Lite/EZ-Board evaluation system. The extender board aids the design and prototyping phases of embedded proc...
  • Connector for a flat panel interface
  • Compatible with EZ-Board products containing the expansion interface 3 (EI3) external interface
  • Compatible with Aptina Imaging CMOS Image sensors and image processor/SOCs evaluation headboards
  • Software drivers and examples are available for the Aptina MT9M114EBLSTCZH ES headboard in the BSP
  • Video interface
  • Video connectors
  • Jumper for selecting CMOS sensor bus width
  • No power supply required, derives power from the EZ-KIT Lite/EZ-Board
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Core Architecture:
Blackfin
Core Sub-Architecture:
Blackfin
Silicon Core Number:
ADSP-BF609
Silicon Family Name:
ADSP-BF60x
For Use With:
ADSP-BF60x Processor Boards
Kit Contents:
Camera EI3 Extender Board, Secure Hardware Kit Along with Bag & Release Note
Product Range:
-
Features:
Compatible with EZ & EZ-Lite Boards & Aptina Imaging Sensors & Processor Eval Boards
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Camera EI3 extender board, A bag containing hardware for securing the extender board on the EZ-KIT Lite/EZ-Board, Release note.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.149232

Similar Products