Low

ANALOG DEVICES  EVAL-ADXL325Z  Evaluation Board, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, Quick Evaluation

ANALOG DEVICES EVAL-ADXL325Z
Manufacturer Part No:
EVAL-ADXL325Z
Order Code:
2301485
Product Range
ADXL325 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADXL325Z is a simple Evaluation Board that allows quick evaluation of the performance of the ADXL325 three-axis accelerometer. The EVAL-ADXL325Z has a 6-pin 0.1-inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL325Z to the ADXL325. It is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL325.
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL325
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL325
Product Range:
ADXL325 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Communications & Networking;
  • Consumer Electronics;
  • Multimedia;
  • Hobby & Education;
  • Medical

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.073301

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.