Low

EVAL-ADXL326Z - 

Evaluation Board, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, Quick Evaluation

ANALOG DEVICES EVAL-ADXL326Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL326Z
Order Code:
2301486
Product Range
ADXL326 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analog output accelerometer with ±16g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326.
  • 3 axis sensing
  • Small, low profile package
  • Low power of 350µA typical
  • Single supply operation range of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

Warnings

The EVAL-ADXL326Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL326.

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL326
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL326
:
ADXL326 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/07/18

Contact me when back in stock

$59.71 $ 59.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.