Low

ANALOG DEVICES  EVAL-ADXL327Z  ACCELEROMETER, 3 AXIS, EVALUATION KIT

ANALOG DEVICES EVAL-ADXL327Z
Technical Data Sheet (375.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVAL-ADXL327Z is a simple breakout board that allows quick evaluation of the performance of the ADXL327 accelerometer. The ADXL327 is a 3-axis analog output accelerometer with ± 2g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL327Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL327 three-axis accelerometer. The EVAL-ADXL327Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL327Z to the ADXL327.
  • 3 axis sensing
  • Low power of 350µA typical
  • Single supply operation of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL327
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL327
Product Range:
ADXL327 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Medical;
  • Hobby & Education;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.06881

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.