Low

ANALOG DEVICES  EVAL-ADXL345Z  INERTIAL, IMEMS, EVALUATION BOARD

Technical Data Sheet (350.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES EVAL-ADXL345Z
360°

Product Overview

The EVAL-ADXL345Z is a simple breakout board that enables easy connection of an ADXL345 into an existing system. The ADXL345 is a digital output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL345Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL345 in an existing system. The ADXL345 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL345Z firmware must be supplied externally by the user.
  • Ultralow power as low as 23µA in measurement mode and 0.1µA in standby mode
  • Inertial sensor development board
  • Datalogs onto microSD card
  • Fully programmable via serial interface, firmware examples provided
  • Single tap/double tap detection
  • Activity/inactivity monitoring
  • Free-fall detection
  • I/O voltage range of 1.7V to VS
  • SPI (3 and 4 wire) and I2C digital interfaces
  • Flexible interrupt modes mappable to either interrupt pin

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL345
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL345
Product Range:
ADXL345 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Medical;
  • Sensing & Instrumentation;
  • Hobby & Education

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.073634

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.