Low

ANAREN  A2541R24C20GM  TRANSCEIVER MODULE, BLE, 2.4GHZ, 2MBPS

ANAREN A2541R24C20GM
Technical Data Sheet (906.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

RF Modulation:
-
Data Rate Max:
2Mbps
Frequency Max:
2.4GHz
Sensitivity dBm:
-94dBm
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Module Interface:
-
Supply Current:
14mA
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.004173

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.