Low

APC  SUA1500R2X93  UPS,SUA1500R2X93- APC, 120V, 980W

APC SUA1500R2X93
Manufacturer:
APC APC
Manufacturer Part No:
SUA1500R2X93
Order Code:
2146515
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacity (VA / W):
1.44kVA / 980W
No. of Outlets:
6Outlets
Input Voltage AC Max:
154V
Output Voltage:
120VAC
Backup Time - Full Load:
7min
Length:
457mm
Width:
483mm
Height:
89mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
8.380112

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.