Low

ATMEL  ATMEGA644V-10MU  8 Bit Microcontroller, Low Power High Performance, ATmega, 10 MHz, 64 KB, 4 KB, 44 Pins, VQFN

ATMEL ATMEGA644V-10MU
Technical Data Sheet (6.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ATMEGA644V-10MU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timers/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 Powerful instructions-most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • JTAG (IEEE std. 1149.1 compliant) interface
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change
  • Two 8-bit timers/counters with separate prescaler and compare mode
  • One 16-bit timer/counter with separate prescaler, compare mode and capture mode
  • Real-time counter with separate oscillator
  • Six PWM channels
  • One programmable serial USART
  • Master/Slave SPI serial interface

Product Information

Controller Family/Series:
ATmega
CPU Speed:
10MHz
Program Memory Size:
64KB
RAM Memory Size:
4KB
No. of Pins:
44Pins
MCU Case Style:
VQFN
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ATMega Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.11