Low

BROADCOM LIMITED  ACPL-K49U-000E  Transistor Output Optocoupler, Automotive, 1 Channel, SOIC, 8 Pins, 20 mA, 5 kV, 32 %

BROADCOM LIMITED ACPL-K49U-000E
Technical Data Sheet (116.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Forward Current If Max:
20 mA
Isolation Voltage:
5 kV
No. of Channels:
1 Channel
No. of Pins:
8 Pins
Optocoupler Case Style:
SOIC
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.00026

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Optocoupler Case Style: SOIC
  • Forward Current If Max: 20mA
  • No. of Channels: 1 Channel
  • CTR Min: 32%
  • Packaging: Each
  • Product Range: -
  • Isolation Voltage: 5kV
  • No. of Pins: 8Pins