Low

BROADCOM LIMITED  ACPL-K71T-000E  OPTOCOUPLER, AUTOM. DIG. H SPEED, 1.1KV

BROADCOM LIMITED ACPL-K71T-000E
Technical Data Sheet (136.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
5kV
Data Rate:
-
Optocoupler Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.00008

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.