Low

BROADCOM LIMITED  ACPL-M49T-000E  Transistor Output Optocoupler, Low Power, 1 Channel, SOIC, 5 Pins, 20 mA, 4 kV, 32 %

BROADCOM LIMITED ACPL-M49T-000E
Technical Data Sheet (139.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOIC
No. of Pins:
5Pins
Forward Current If Max:
20mA
Isolation Voltage:
4kV
CTR Min:
32%
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Tariff No:
85414090
Weight (kg):
.000907

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.