Low

BROADCOM LIMITED  APDS-9301-020..  AMBIENT LIGHT SENSOR, SMD

BROADCOM LIMITED APDS-9301-020..
BROADCOM LIMITED APDS-9301-020..
Technical Data Sheet (676.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BROADCOM LIMITED APDS-9301-020..
BROADCOM LIMITED APDS-9301-020..

Product Overview

The APDS-9301 is Light-to-Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct I2C interface.
  • Detection of ambient light to control display backlighting (mobile, computing and consumer devices)
  • Automatic residential and commercial lighting management
  • Automotive instrumentation clusters
  • Electronic signs and signals

Product Information

Sensor Output:
Digital
Sensing Range Max:
-
Supply Voltage DC Min:
2.7V
Supply Voltage DC Max:
3.6V
Output Current:
20mA
Product Range:
APDS-9301
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414090
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.