Low

BROADCOM LIMITED  HDSP-C5G3  7-Segment LED Display, Green, 20 mA, 2.25 V, 6 mcd, 1, 13.1 mm

BROADCOM LIMITED HDSP-C5G3
Manufacturer Part No:
HDSP-C5G3
Order Code:
1830019
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Forward Current If:
20mA
Forward Voltage:
2.25V
Luminous Intensity:
6mcd
No. of Digits / Alpha:
1
Character Size:
13.1mm
Common Connection:
Common Cathode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85312020
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.