Low

BROADCOM LIMITED  HSMA-A101-S3WJ1  LED, Amber, SMD, 20 mA, 1.9 V, 590 nm

BROADCOM LIMITED HSMA-A101-S3WJ1
Manufacturer Part No:
HSMA-A101-S3WJ1
Order Code:
1830403RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Amber
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
1.9V
Wavelength Typ:
590nm
Luminous Intensity:
-
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00007

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.