Low

BROADCOM LIMITED  HSMN-A100-R00J1  LED, Blue, SMD, 20 mA, 3.4 V, 470 nm

BROADCOM LIMITED HSMN-A100-R00J1
Technical Data Sheet (297.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Blue
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
470nm
Luminous Intensity:
-
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0005

Alternatives

LED, Blue, SMD, 20 mA, 3.4 V, 470 nm

BROADCOM LIMITED

Cut Tape
9,123 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.87 25+ $1.43

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.