Low

AVX INTERCONNECT  709159001402006  CONTACT, SOCKET, SOLDER

AVX INTERCONNECT 709159001402006
Technical Data Sheet (250.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Gender:
Socket
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Solder
Current Rating:
5 A
Product Range:
Coplanar Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000138

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Plating: Gold Plated Contacts
  • Current Rating: 5A
  • Product Range: Coplanar Series
  • Contact Material: Copper
  • Contact Termination Type: Solder
  • For Use With: Linear LED Lighting Coplanar Board to Board Connectors
  • Contact Gender: Socket