Low

AVX  12065A222FAT2A..  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2200 pF, 50 V, ± 1%, C0G / NP0

AVX 12065A222FAT2A..
Manufacturer:
AVX AVX
Manufacturer Part No:
12065A222FAT2A..
Order Code:
2395780RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
2200pF
Voltage Rating:
50V
Capacitance Tolerance:
± 1%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000058

Similar Products