Low

AVX  ML03V13R3BAT2A  CAP, RF, 30PPM, 3.3PF, 250V, 0603

AVX ML03V13R3BAT2A
Technical Data Sheet (1.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3.3pF
Voltage Rating:
250V
Product Range:
MLO Series
Capacitance Tolerance:
± 0.1pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.