Low

AVX  SR151A221JAATR1  Multilayer Ceramic Capacitor, SkyCap SR Series, 220 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

AVX SR151A221JAATR1
Technical Data Sheet (119.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220pF
Voltage Rating:
100V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Cut Tape
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
El Salvador

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322400
Weight (kg):
.000319

Alternatives

Multilayer Ceramic Capacitor, 220 pF, 100 V, SkyCap SR Series, ± 5%, Radial Leaded, C0G / NP0

AVX

20,729 In stock

Price for: Each

5+ $0.366 10+ $0.303 100+ $0.23 250+ $0.198 more…

Buy

Multilayer Ceramic Capacitor, Gold Max, 220 pF, 100 V, C315 Series, ± 5%, Radial Leaded, C0G / NP0

KEMET

1,346 In stock

Price for: Each

10+ $0.901 50+ $0.629 100+ $0.514 500+ $0.44

Buy

CERAMIC CAPACITOR 220PF 100V, C0G, 5%, RADIAL

MULTICOMP

13,992 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.204 10+ $0.18 100+ $0.155 500+ $0.13 more…

Buy