Low

AVX  TACR106K006XTA  Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, ± 10%, 0805 [2012 Metric]

AVX TACR106K006XTA
Manufacturer:
AVX AVX
Manufacturer Part No:
TACR106K006XTA
Order Code:
1658912
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
0805 [2012 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
5ohm
Manufacturer Size Code:
R
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Similar Products