Low

AVX  THJE336K035RJN.  Surface Mount Tantalum Capacitor, 33 µF, 35 V, ± 10%, 2917 [7343 Metric]

AVX THJE336K035RJN.
Technical Data Sheet (85.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
33µF
Voltage Rating:
35V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
0.5ohm
Manufacturer Size Code:
E
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Alternatives

Surface Mount Tantalum Capacitor, 33 µF, 35 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

741 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.07 10+ $3.14 100+ $2.34 500+ $1.59 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

1,112 in stock

Price for: Each (Supplied on Cut Tape)

1+ $9.07 10+ $7.58 100+ $5.82 500+ $3.66 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, THJ Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
13 in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.94 10+ $6.17 100+ $5.37 400+ $4.23

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, T498 Series, ± 10%, 2917 [7343-43 Metric]

KEMET

Cut Tape
519 in stock

Price for: Each (Supplied on Cut Tape)

1+ $15.49 10+ $13.72 100+ $12.49 250+ $10.74 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, T499 Series, ± 10%, 2917 [7343 Metric]

KEMET

Cut Tape
253 in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.06 10+ $8.70 100+ $6.87 500+ $4.27 more…

Buy

Similar Products