Low

AVX  TPSC336K010R0375  Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 10 V, 2312 [6032 Metric], C

AVX TPSC336K010R0375
AVX TPSC336K010R0375
Technical Data Sheet (191.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TPSC336K010R0375
AVX TPSC336K010R0375

Product Information

Automotive Qualification Standard:
-
Capacitance:
33 µF
Capacitance Tolerance:
± 10%
MSL:
MSL 1 - Unlimited
Manufacturer Size Code:
C
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Tape & Reel
Product Range:
TPS Series
SVHC:
No SVHC (17-Dec-2015)
Tantalum Capacitor Case:
2312 [6032 Metric]
Voltage Rating:
10 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000278

Alternatives

Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 16 V, 2312 [6032 Metric], C

AVX

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.852 1000+ $0.752 2500+ $0.702 5000+ $0.676 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 10 V, 2312 [6032 Metric], C

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $3.39 10+ $2.78 100+ $1.63 500+ $1.16 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 10 V, 2312 [6032 Metric], C

AVX

Cut Tape
330 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.05 10+ $3.33 100+ $1.95 500+ $1.38 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 10 V, 2312 [6032 Metric], C

AVX

Cut Tape
144 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.39 10+ $2.78 100+ $1.63 500+ $1.16 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, TR3 Series, 33 µF, ± 10%, 10 V, 2412 [6032 Metric]

VISHAY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $1.84 10+ $1.53 50+ $1.22 100+ $0.995 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 33 µF, ± 10%, 10 V, 2312 [6032 Metric], C

AVX

Cut Tape
150 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.75 10+ $3.89 100+ $2.28 500+ $1.61 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Manufacturer Size Code: C
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Voltage Rating: 10V
  • Tantalum Capacitor Case: 2312 [6032 Metric]
  • Product Range: TPS Series
  • Automotive Qualification Standard: -
  • ESR: 0.375ohm
  • Capacitance: 33µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Tape & Reel