Low

AVX  TPSE107K016R0125  Surface Mount Tantalum Capacitor, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], E

AVX TPSE107K016R0125
AVX TPSE107K016R0125
Technical Data Sheet (140.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TPSE107K016R0125
AVX TPSE107K016R0125

Product Information

Automotive Qualification Standard:
-
Capacitance:
100 µF
Capacitance Tolerance:
± 10%
ESR:
0.125 ohm
MSL:
MSL 3 - 168 hours
Manufacturer Size Code:
E
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Tantalum Capacitor Case:
2917 [7343 Metric]
Voltage Rating:
16 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Alternatives

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], E

AVX

Cut Tape
390 in stock

Price for: Each (Supplied on Cut Tape)

1+ $12.09 100+ $10.74 200+ $8.29 400+ $5.85 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

Cut Tape
275 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.08 10+ $5.06 100+ $3.50 500+ $2.40 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

764 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.30 10+ $2.77 100+ $2.43 500+ $2.22 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

105 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.75 10+ $3.92 100+ $2.28 500+ $1.62 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.635 1000+ $0.567

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.93 1000+ $1.69 2500+ $1.63 5000+ $1.57 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], D

AVX

1,105 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.79 50+ $6.15 100+ $4.71 500+ $3.20 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, TR3 Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric]

VISHAY

Cut Tape
338 in stock

Price for: Each (Supplied on Cut Tape)

5+ $2.93 25+ $2.42 125+ $1.93 250+ $1.58 more…

Buy

CAPACITOR, TANTALUM, 100UF, 16V, 2917

VISHAY

415 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.75 10+ $3.08 100+ $2.46 250+ $2.17

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Manufacturer Size Code: E
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Voltage Rating: 16V
  • Tantalum Capacitor Case: 2917 [7343 Metric]
  • Product Range: -
  • Automotive Qualification Standard: -
  • ESR: 0.125ohm
  • Capacitance: 100µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape