Low

AVX  VC080512A250DP  VARISTOR, 16V, 27V, 0805

AVX VC080512A250DP
Technical Data Sheet (496.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
8.5V
Voltage Rating V DC:
12V
Product Range:
TransGuard Series
Clamping Voltage Vc Max:
27V
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
40A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
100mJ
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363030
Weight (kg):
.000073

Alternatives

VARISTOR, 12V, 29V, 0805

LITTELFUSE

2,326 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.966 10+ $0.844 25+ $0.745 100+ $0.649 more…

Buy

VARISTOR, 12V, 29V, 0805, FULL REEL

LITTELFUSE

2,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.867 5000+ $0.742 7500+ $0.624 12500+ $0.558

Buy