Low

BANNER ENGINEERING  K50LGRA2YPQ  LED, INDICATOR, AUDIBLE, 40mA, RED/YELLOW/GREEN

BANNER ENGINEERING K50LGRA2YPQ
Manufacturer Part No:
K50LGRA2YPQ
Order Code:
1829941
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tones:
Pulse
Supply Voltage V AC:
-
Supply Voltage V DC:
30V
Sound Level SPL:
75dB
External Depth:
50mm
IP / NEMA Rating:
IP50
Operating Temperature Min:
-20°C
Operating Temperature Max:
50°C
Resonant Frequency:
-
Current Consumption:
40mA
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.144243

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.