Low

BI TECHNOLOGIES / TT ELECTRONICS  EN12-HS22AF20  INCREMENTAL ENCODER

BI TECHNOLOGIES / TT ELECTRONICS EN12-HS22AF20
Technical Data Sheet (77.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
-
Product Range:
-
Rotational Speed Max:
100 rpm
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
-
Supply Voltage Min:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Supply Voltage Max: -
  • Rotational Speed Max: 100rpm
  • Product Range: -
  • Supply Voltage Min: -
  • No. of Channels: -