Low

BOSCH  2608580434  HOLESAW, HSS, BI-METAL, 83MM

BOSCH 2608580434
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608580434
Order Code:
1824684
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Blade Length:
83mm
Saw Type:
Hole
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage V AC:
-
Input Power:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82029920
Weight (kg):
.3

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.