Low

BOURNS JW MILLER  70F253AI-RC  CHOKE, 2.5MH, 57MA, 5%, 960KHZ

BOURNS JW MILLER 70F253AI-RC
Manufacturer Part No:
70F253AI-RC
Order Code:
1167755
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
70F Series
Inductance:
2.5mH
DC Current Rating:
57mA
DC Resistance Max:
45.6ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
960kHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000908

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.