Low

BOURNS JW MILLER  78FR47K-RC  CHOKE, 470NH, 650MA, 10%, 330MHZ

BOURNS JW MILLER 78FR47K-RC
Technical Data Sheet (159.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
78F Series
Inductance:
470nH
DC Current Rating:
1A
DC Resistance Max:
0.11ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
270MHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000164

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.