Low

BOURNS JW MILLER  CVH252009-1R5M  INDUCTOR, 1.5UH, 1.5A, +20%, 50MHZ

BOURNS JW MILLER CVH252009-1R5M
Manufacturer Part No:
CVH252009-1R5M
Order Code:
2217693
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CVH252009 Series
Inductance:
1.5µH
DC Current Rating:
1.5A
High Frequency Inductor Case:
1008 [2516 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.07ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
50MHz
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00004

Alternatives

Surface Mount High Frequency Inductor, CVH252009 Series, 1.5 µH, 1.5 A, 1008 [2520 Metric]

BOURNS

Cut Tape
1,510 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.432 10+ $0.354 25+ $0.319 50+ $0.286 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.