Low

BOURNS JW MILLER  FB20011-3B-RC  FERRITE CORE, CYLINDRICAL, 415OHM/100MHZ

BOURNS JW MILLER FB20011-3B-RC
Manufacturer Part No:
FB20011-3B-RC
Order Code:
1167629
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
415ohm
Length:
10.01mm
Frequency Min:
-
Frequency Max:
-
Inner Diameter:
0.61mm
Outer Diameter:
5.99mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00181

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.