Low

BOURNS JW MILLER  PM105SB-100M-RC  INDUCTOR, SHIELDED, 10UH, SMD

BOURNS JW MILLER PM105SB-100M-RC
Manufacturer Part No:
PM105SB-100M-RC
Order Code:
1167702
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PM105SB Series
Inductance:
10µH
RMS Current (Irms):
2.1A
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.06ohm
Power Inductor Case:
9.9mm x 9.9mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.