Low

BOURNS JW MILLER  PM3316-151M-RC  INDUCTOR, UN-SHIELDED, 150UH, 1A, SMD

BOURNS JW MILLER PM3316-151M-RC
Technical Data Sheet (344.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PM3316 Series
Inductance:
150µH
RMS Current (Irms):
800mA
Saturation Current (Isat):
1A
Inductor Construction:
Unshielded
DC Resistance Max:
0.59ohm
Power Inductor Case:
12.7mm x 10mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.002038

Alternatives

INDUCTOR, UN-SHIELDED, 150UH, 1A, SMD, FULL REEL

BOURNS JW MILLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ $1.86 1000+ $1.64 1500+ $1.42 2500+ $1.27

Buy

INDUCTOR, UN-SHIELDED, 150UH, 1A, SMD

BOURNS

1,200 In stock

Price for: Each (Supplied on Full Reel)

600+ $0.953 1200+ $0.86 1800+ $0.788 3000+ $0.703

Buy

Surface Mount Power Inductor, SDR1005 Series, 150 µH, ± 10%, Unshielded, 0.59 ohm, 800 mA

BOURNS

Cut Tape
939 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.16 10+ $0.837 100+ $0.774 250+ $0.735 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.