Low

BOURNS JW MILLER  PM3316-220M-RC  INDUCTOR, UN-SHIELDED, 22UH, 2.5A, SMD

BOURNS JW MILLER PM3316-220M-RC
Manufacturer Part No:
PM3316-220M-RC
Order Code:
1167707
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PM3316 Series
Inductance:
22µH
RMS Current (Irms):
2A
Saturation Current (Isat):
2.5A
Inductor Construction:
Unshielded
DC Resistance Max:
0.1ohm
Power Inductor Case:
12.7mm x 10mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001874

Alternatives

Surface Mount Power Inductor, SDR1005 Series, 22 µH, 2 A, 2.5 A, Unshielded, 0.1 ohm

BOURNS

Cut Tape
435 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.04 10+ $0.755 100+ $0.697 250+ $0.662 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.