Low

BOURNS JW MILLER  PM3316-470M-RC  INDUCTOR, UN-SHIELDED, 47UH, 1.6A, SMD

BOURNS JW MILLER PM3316-470M-RC
Technical Data Sheet (344.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PM3316 Series
Inductance:
47µH
RMS Current (Irms):
1.4A
Saturation Current (Isat):
1.6A
Inductor Construction:
Unshielded
DC Resistance Max:
0.19ohm
Power Inductor Case:
12.7mm x 10mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001955

Alternatives

INDUCTOR, UN-SHIELDED, 47UH, 1.6A, SMD, FULL REEL

BOURNS JW MILLER

2,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.01 1000+ $0.897 1500+ $0.775 2500+ $0.734

Buy

Surface Mount Power Inductor, SDR1005 Series, 47 µH, 1.4 A, 1.6 A, Unshielded, 0.19 ohm

BOURNS

Cut Tape
313 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.12 100+ $1.01 250+ $0.906 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.