Low

BOURNS  3852A-282-103AL  Rotary Potentiometer, Cermet, 3852A Series, 10 kohm, Linear, 1 Turns, 1 W, Bushing

BOURNS 3852A-282-103AL
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3852A-282-103AL
Order Code:
1612596
Product Range
3852A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 3852A-282-103AL is a 10kR 1W 1-gang panel-mounting cermet Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, solder lugs terminals and slotted end shaft, plain bushing and good essential infinite theoretical resolution.
  • Wide resistance range
  • 50000-cycle Rotational life
  • IP40 Protection rating
  • 1 to 125°C Operating temperature range

Product Information

Track Resistance:
10kohm
Power Rating:
1W
Resistance Tolerance:
± 10%
Product Range:
3852A Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Bushing
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
22.23mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.013608

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.