Low

BOURNS  6630S0D-B28-A502  Rotary Potentiometer, 5 kohm, Linear, 1 Turns, 1 W, Panel

BOURNS 6630S0D-B28-A502
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
6630S0D-B28-A502
Order Code:
1770098
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
5kohm
Power Rating:
1W
Resistance Tolerance:
± 15%
Product Range:
-
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
22.23mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.018

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.