Low

BOURNS  CAT16-LV4F12LF.  RESISTOR HIGH PERF ARRAY 4RESISTOR, 165 OHM 1% SMD

BOURNS CAT16-LV4F12LF.
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CAT16-LV4F12LF.
Order Code:
1801116
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
165ohm
Voltage Rating:
5V
No. of Elements:
4Elements
Network Circuit Type:
Isolated
Resistor Case Style:
SMD
Power Rating per Element:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
CAT16 Series
Temperature Coefficient:
± 200ppm/°C
No. of Pins:
16Pins
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000661

Alternatives

RESISTOR N/W, 4RES, 165OHM, 1%, SMD

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $5.61 10+ $4.61 25+ $4.08 50+ $3.64 more…

Buy

Similar Products