Low

BOURNS  CD214B-B230LF  Schottky Rectifier, AEC-Q101, Single, 30 V, 2 A, DO-214AA, 2 Pins, 500 mV

BOURNS CD214B-B230LF
Technical Data Sheet (228.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
2A
Diode Configuration:
Single
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Forward Voltage VF Max:
500mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
CD214B Series
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Schottky Rectifier, Single, 30 V, 2 A, DO-214AA, 2 Pins, 500 mV

DIODES INC.

Cut Tape
403 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.908 10+ $0.732 100+ $0.499 500+ $0.374 more…

Buy

Associated Products