Low

BOURNS  CDMSP10-0504M  ESD Protection Device, Array AEC-Q101, 12.5 V, MSOP, 10 Pins, 6 V

BOURNS CDMSP10-0504M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDMSP10-0504M
Order Code:
2311231
Product Range
CDMSP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CDMSP Series
TVS Polarity:
Reverse Stand-Off Voltage Vrwm:
Clamping Voltage Vc Max:
12.5V
Diode Case Style:
MSOP
No. of Pins:
10Pins
Breakdown Voltage Min:
Breakdown Voltage Max:
Peak Pulse Power Dissipation:
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.09

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.