Low

BOURNS  SRP5030T-1R2M  Surface Mount Power Inductor, SRP5030T Series, 1.2 µH, ± 20%, Shielded, 0.016 ohm, 6.5 A

BOURNS SRP5030T-1R2M
Technical Data Sheet (412.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Resistance Max:
0.016 ohm
Inductance:
1.2 µH
Inductance Tolerance:
± 20%
Inductor Construction:
Shielded
Packaging:
Cut Tape
Power Inductor Case:
5.7mm x 5.2mm x 2.8mm
Product Range:
SRP5030T Series
RMS Current (Irms):
6.5 A
SVHC:
No SVHC (17-Dec-2015)
Saturation Current (Isat):
11 A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000464

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Inductance Tolerance: ± 20%
  • RMS Current (Irms): 6.5A
  • Saturation Current (Isat): 11A
  • Power Inductor Case: 5.7mm x 5.2mm x 2.8mm
  • Inductance: 1.2µH
  • Inductor Construction: Shielded
  • Product Range: SRP5030T Series
  • DC Resistance Max: 0.016ohm
  • Packaging: Cut Tape