Low

BOURNS  SRP5030T-R33M  Surface Mount Power Inductor, SRP5030T Series, 330 nH, 14 A, 18 A, Shielded, 5000 µohm

BOURNS SRP5030T-R33M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP5030T-R33M
Order Code:
2309879
Product Range
SRP5030T Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRP5030T Series
Inductance:
330nH
RMS Current (Irms):
14A
Saturation Current (Isat):
18A
Inductor Construction:
Shielded
DC Resistance Max:
0.005ohm
Power Inductor Case:
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000464

Alternatives

Surface Mount Power Inductor, XAL5030 Series, 330 nH, 19.2 A, 26 A, Shielded, 3520 µohm

COILCRAFT

Cut Tape
375 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.21 10+ $2.78 50+ $2.36 200+ $2.11 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.