Low

BOURNS  SRP7030-3R3FM  INDUCTOR, SHIELDED, 3.3UH, 10A, SMD

BOURNS SRP7030-3R3FM
Technical Data Sheet (426.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRP7030F Series
Inductance:
3.3µH
RMS Current (Irms):
7A
Saturation Current (Isat):
10A
Inductor Construction:
Shielded
DC Resistance Max:
0.024ohm
Power Inductor Case:
7.6mm x 6.5mm x 3.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001098

Alternatives

Surface Mount Power Inductor, IHLP-2525CZ-01 Series, 3.3 µH, ± 20%, Shielded, 0.03 ohm, 6 A

VISHAY

Cut Tape
2,554 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.56 10+ $3.01 100+ $2.47 500+ $2.18 more…

Buy

Surface Mount Power Inductor, IHLP-2525CZ-11 Series, 3.3 µH, ± 20%, Shielded, 0.026 ohm, 7 A

VISHAY

Cut Tape
530 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.76 10+ $3.11 100+ $2.48 500+ $2.02 more…

Buy

Surface Mount Power Inductor, AEC-Q200 XAL7030 Series, 3.3 µH, ± 20%, Shielded, 0.02145 ohm, 10 A

COILCRAFT

395 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.14 10+ $5.31 50+ $4.44 100+ $3.94 more…

Buy

CHOKE COIL, POWER, 3.3UH, 20%, 4.8A

PANASONIC ELECTRONIC COMPONENTS

799 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.524

Buy

Surface Mount Power Inductor, SPM Series, 3.3 µH, ± 20%, Wirewound, 0.0297 ohm, 6.8 A

TDK

Cut Tape
913 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.37 10+ $1.78 100+ $1.70 500+ $1.37 more…

Buy

POWER LINE IND, 3.3UH,6.8A,20%, FULL REEL

TDK

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.97 2000+ $1.74 5000+ $1.51 10000+ $1.35 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.