Low

BOX ENCLOSURES  230-12-BK  Non Metallic Enclosure, Handheld, 51 mm, 140 mm, 240 mm, PC (Polycarbonate), Black

BOX ENCLOSURES 230-12-BK
Technical Data Sheet (241.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Handheld
Enclosure Material:
PC (Polycarbonate)
Body Colour:
Black
External Height - Metric:
51mm
External Width - Metric:
140mm
External Depth - Metric:
240mm
IP Rating:
IP65
NEMA Rating:
4
External Height - Imperial:
2.02"
External Width - Imperial:
5.51"
External Depth - Imperial:
9.44"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303100
Weight (kg):
.53