Low

BULGIN  SX0784/63.  Toggle Switch, Non Illuminated, DPST, On-Off, Panel, 10 A

BULGIN SX0784/63.
Technical Data Sheet (55.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST
Illumination:
Non Illuminated
Switch Operation:
On-Off
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
10A
Contact Voltage AC Nom:
250V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.032

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.