Low

BUSSMANN BY EATON  FNQ-1-1/2  FUSE, 1.5mA, 500V, TIME DELAY

BUSSMANN BY EATON FNQ-1-1/2
Technical Data Sheet (58.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FNQ Series
Fuse Current:
1.5A
Voltage Rating V AC:
500VAC
Voltage Rating V DC:
-
Fuse Size Metric:
10.3mm x 38.1mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.008997

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.