Low

C & K COMPONENTS  1108M2S3CGE2  Slide Switch, SPDT, (On)-None-On, Through Hole, 6 A, 120 V

C & K COMPONENTS 1108M2S3CGE2
Manufacturer Part No:
1108M2S3CGE2
Order Code:
2435383
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Switch Operation:
(On)-None-On
Switch Mounting:
Through Hole
Product Range:
-
Contact Current Max:
6A
Contact Voltage AC Max:
120V
Contact Voltage DC Max:
-
Orientation:
Vertical
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.001396

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.