Low

C & K COMPONENTS  EP11SD1AGE  Pushbutton Switch, SPST, Momentary Spring Return, 120 V, 28 V, 1 A, Through Hole

C & K COMPONENTS EP11SD1AGE
Technical Data Sheet (423.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST
Contact Current Max:
1 A
Contact Voltage AC Nom:
120 V
Contact Voltage DC Nom:
28 V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Switch Operation:
Momentary Spring Return
Switch Terminals:
Through Hole

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.000926

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Voltage DC Nom: 28V
  • Switch Operation: Momentary Spring Return
  • Contact Voltage AC Nom: 120V
  • Switch Terminals: Through Hole
  • Contact Configuration: SPST
  • Product Range: -
  • Contact Current Max: 1A